Samtec IPS1 Series Straight Through Hole PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.52

(exc. GST)

$4.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$4.52-
10 - 49$4.392%
50 - 99$4.265%
100 - 249$4.197%
250 +$4.119%

*price indicative

RS Stock No.:
200-0246
Mfr. Part No.:
IPS1-108-01-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Power-to-the Board

Pitch

2.54mm

Current

4.8A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Series

IPS1

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

1

The Samtec IPS1 series is shrouded power connector. And available with optional locking clip.

Double row

Vertical through-hole and surface mount, right-angle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy