Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 162-2064
- Mfr. Part No.:
- 61082-061400LF
- Brand:
- Amphenol Communications Solutions
This image is representative of the product range
Subtotal (1 tube of 16 units)*
$64.30
(exc. GST)
$70.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 336 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 16 - 16 | $4.019 | $64.30 |
| 32 - 48 | $3.919 | $62.70 |
| 64 + | $3.859 | $61.74 |
*price indicative
- RS Stock No.:
- 162-2064
- Mfr. Part No.:
- 61082-061400LF
- Brand:
- Amphenol Communications Solutions
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 500mA | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | Glass Reinforced Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 20mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | BergStak | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 500mA | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material Glass Reinforced Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 20mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series BergStak | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
0.8mm Bergstak® Series
Related links
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight PCB PCB Socket 3 Row, 0.8 mm Pitch Solder
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Header 0.8 mm Pitch
- Amphenol Communications Solutions Bergstak Series Straight Surface Mount PCB Socket 2-Row
