Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket, 60-Contact, 2 Row, 800 μm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$4.68

(exc. GST)

$5.15

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 344 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 3$4.68-
4 - 7$4.591%
8 +$4.542%

*price indicative

RS Stock No.:
615-9372
Mfr. Part No.:
61082-061400LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

60

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

800μm

Current

500mA

Termination Type

Solder

Housing Material

Glass Reinforced Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

20mm

Voltage

100V

Series

BergStak

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Standards/Approvals

No

0.8mm Bergstak® Series


These FCI Bergstk® high density 0.8mm pitch SMT connectors provide space saving in board to board stacking applications.

Blade-on-beam contacts allow ’peeling’ and prevent ’stubbing’

The Bergstak® system from FCI are high density parallel board to board connectors which can be configured to various PCB stack heights. These Bergstak® connectors are polarized, have generous lead-in angles with precise contact positioning ensuring precise mating alignment and reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy