Molex 52465 Series Straight Surface PCB Socket, 60-Contact, 2 Row, 640 μm Pitch Solder
- RS Stock No.:
- 179-1851
- Mfr. Part No.:
- 52885-0674
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $66.75
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$106.78
(exc. GST)
$117.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $10.678 | $106.78 | - |
| 250 - 490 | $10.411 | $104.11 | $66.75 |
| 500 + | $10.251 | $102.51 | $213.50 |
*price indicative
- RS Stock No.:
- 179-1851
- Mfr. Part No.:
- 52885-0674
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 640μm | |
| Housing Material | TPE | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Signal, Board-to-Board | |
| Voltage | 100V | |
| Series | 52465 | |
| Row Pitch | 2.2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Tin, Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 640μm | ||
Housing Material TPE | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Signal, Board-to-Board | ||
Voltage 100V | ||
Series 52465 | ||
Row Pitch 2.2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Tin, Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Molex PCB Socket
The Molex PCB 52885 series surface mount vertical socket has 60 contacts. It has a voltage rating of 100V and a current rating of 500mA. The socket has gold-plated and tin-plated copper alloy contacts. It is used in portable and handheld equipment.
Features and Benefits
• Pitch size is 0.64mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -55°C and 105°C
• Stacking height is 6mm to 10mm
• Termination method is solder
Certifications
• REACH SVHC
• UL listed
Related links
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.64 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex 52465 Series Vertical Surface Mount PCB 2 mm Pitch Shrouded
- Molex 52465 Series Vertical PCB PCB Header 0.8 mm Pitch Shrouded
