Molex 87264 Series Right Angle Through Hole PCB Socket, 6-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 178-9958
- Distrelec Article No.:
- 304-57-610
- Mfr. Part No.:
- 87264-0652
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 172 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 86 units)*
$220.25
(exc. GST)
$242.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 86 - 86 | $2.561 | $220.25 | - |
| 172 - 258 | $2.497 | $214.74 | 2% |
| 344 + | $2.459 | $211.47 | 3% |
*price indicative
- RS Stock No.:
- 178-9958
- Distrelec Article No.:
- 304-57-610
- Mfr. Part No.:
- 87264-0652
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 125V | |
| Series | 87264 | |
| Row Pitch | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board, Signal | ||
Voltage 125V | ||
Series 87264 | ||
Row Pitch 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
Molex PCB Socket
The Molex PCB 87264 series through-hole mount right angle socket has 6 contacts. It has a voltage rating of 125V and a current rating of 1A. The socket has gold-plated and tin-plated phosphor bronze contacts. It is used in portable and handheld equipment.
Features and Benefits
• Pitch size is 2mm
• Dual rows
• Large mating guide
• Operating temperature ranges between -55°C and 105°C
• Termination method is solder
Certifications
• CSA approved
• REACH SVHC
• UL listed
Related links
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Through Hole Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Mount Receptacle 2 mm Pitch Unshrouded
- Molex 87264 Series Right Angle Surface Mount PCB Header 2 mm Pitch Shrouded
