Molex 87264 Series Right Angle Through Hole PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 66 more to save 2%

View bulk pricing options

Subtotal (1 tube of 33 units)*

$152.36

(exc. GST)

$167.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
33 - 33$4.617$152.36-
66 - 99$4.502$148.572%
132 +$4.432$146.264%

*price indicative

RS Stock No.:
178-9899
Distrelec Article No.:
304-57-611
Mfr. Part No.:
87264-1652
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

PCB Receptacle

Pitch

2mm

Current

12A

Housing Material

Polyester

Termination Type

Solder

Mount Type

Through Hole

Orientation

Right Angle

Connector System

Board-to-Board, Signal

Voltage

125V

Series

87264

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Gold, Tin

Contact Material

Bronze

Standards/Approvals

No

COO (Country of Origin):
SG
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38μm Gold (Au) Selective, 14 Circuits, Lead-Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy