Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header, 160-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 797-516
- Mfr. Part No.:
- 61083-164402LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 400 units)*
$6,552.30
(exc. GST)
$7,207.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,552.30 | $16.381 |
*price indicative
- RS Stock No.:
- 797-516
- Mfr. Part No.:
- 61083-164402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 160 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 800mA | |
| Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Housing Material | Glass Filled LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | BergStak 0.80mm Pitch | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 160 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 800mA | ||
Pitch 800μm | ||
Termination Type Surface Mount | ||
Housing Material Glass Filled LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 100V | ||
Series BergStak 0.80mm Pitch | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector offers robust performance, designed primarily for seamless connectivity in demanding industrial applications. Its construction ensures reliability and efficiency in various environments, meeting stringent requirements for durability and functionality.
Built to withstand challenging conditions, ensuring long-lasting reliability
Designed for efficient connectivity, optimising performance in industrial settings
Manufactured from high-quality materials to enhance durability and resistance
Meets industry standards for safety and performance, providing peace of mind
Related links
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
