Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket, 40-Contact, 2 Row, 800 μm Pitch Surface
- RS Stock No.:
- 796-382
- Mfr. Part No.:
- 61082-042602LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 500 units)*
$2,884.15
(exc. GST)
$3,172.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,884.15 | $5.768 |
*price indicative
- RS Stock No.:
- 796-382
- Mfr. Part No.:
- 61082-042602LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 40 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 800mA | |
| Pitch | 800μm | |
| Housing Material | Glass Filled LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | BergStak 0.80mm Pitch | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold or Palladium Nickel | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 40 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 800mA | ||
Pitch 800μm | ||
Housing Material Glass Filled LCP | ||
Termination Type Surface Mount | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Voltage 100V | ||
Series BergStak 0.80mm Pitch | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold or Palladium Nickel | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL E66906 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is a versatile mezzanine solution designed for high-speed, high-density applications, providing reliable connections for modern electronics.
Humidity resilience with 90-95% relative humidity tolerance
Durability tested for 100 mating cycles, ensuring long-term reliability
Related links
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak 0.8mm Series Vertical Surface Mount Connector 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
