Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header, 140-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 reel of 550 units)*

$7,704.83

(exc. GST)

$8,475.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$7,704.83$14.009

*price indicative

RS Stock No.:
797-515
Mfr. Part No.:
61083-142402LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Number of Contacts

140

Number of Rows

2

Sub Type

Connector

Current

800mA

Pitch

800μm

Termination Type

Surface Mount

Housing Material

Glass Filled LCP

Mount Type

Surface

Orientation

Vertical

Voltage

100V

Series

BergStak 0.80mm Pitch

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Amphenol ICC Connector is designed for reliable and robust electrical connections in various applications. Its high-quality construction ensures optimal performance and longevity under demanding conditions.

High-quality materials enhance durability and reliability

Designed for optimal performance in challenging environments

Maintains secure connections to prevent electrical failure

Suitable for a variety of applications across industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy