Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header, 120-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 797-514
- Mfr. Part No.:
- 61083-121402LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 reel of 650 units)*
$7,602.99
(exc. GST)
$8,363.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $7,602.99 | $11.697 |
*price indicative
- RS Stock No.:
- 797-514
- Mfr. Part No.:
- 61083-121402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 120 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Pitch | 800μm | |
| Current | 800mA | |
| Termination Type | Surface Mount | |
| Housing Material | Glass Filled LCP | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | BergStak 0.80mm Pitch | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 120 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Pitch 800μm | ||
Current 800mA | ||
Termination Type Surface Mount | ||
Housing Material Glass Filled LCP | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 100V | ||
Series BergStak 0.80mm Pitch | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector series provides reliable electrical connections and ensures optimal performance in demanding environments. Its robust design meets industry standards, making it suitable for various applications requiring dependable connectivity.
Features a Durable design for longevity and resilience
Offers superior conductivity to enhance electrical performance
Complies with industry standards to ensure compatibility
Designed for easy installation in various applications
Related links
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
