Amphenol ICC 61083 Series Vertical Board PCB Header, 180-Contact, 2 Row, 800 μm Pitch Surface Mount

Subtotal (1 tube of 20 units)*

$454.99

(exc. GST)

$500.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$454.99$22.75

*price indicative

RS Stock No.:
796-822
Mfr. Part No.:
61083-184409LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Number of Contacts

180

Number of Rows

2

Sub Type

Connector

Pitch

800μm

Current

800mA

Termination Type

Surface Mount

Housing Material

Glass Filled LCP

Mount Type

Board

Orientation

Vertical

Voltage

100V

Series

61083

Minimum Operating Temperature

-40°C

Contact Plating

Gold

Contact Gender

Male

Maximum Operating Temperature

125°C

COO (Country of Origin):
CN
The Amphenol ICC Connector is a high-density board-to-board solution designed for superior performance and flexibility. It facilitates efficient connections in various applications, ensuring reliability and multi-functionality in a Compact design.

Supports up to 12 Gb/s performance on selected stack heights

Offers configurations from 20 to 200 positions in 20 position increments

Employs a scoop-proof housing design to prevent reverse mating

Features multiple plating options to meet diverse applications

Utilises UL94-V0 material for a high flammability rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy