Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Receptacle, 120-Contact, 2 Row, 800 μm Pitch SMT/Through-Hole
- RS Stock No.:
- 786-127
- Mfr. Part No.:
- 10139781-122402LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 400 units)*
$6,906.60
(exc. GST)
$7,597.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,906.60 | $17.267 |
*price indicative
- RS Stock No.:
- 786-127
- Mfr. Part No.:
- 10139781-122402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 120 | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Current | 800mA | |
| Pitch | 800μm | |
| Housing Material | LCP | |
| Termination Type | SMT/Through-Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 7.7mm | |
| Voltage | 100V | |
| Series | BergStak+™ 0.80 mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 120 | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Current 800mA | ||
Pitch 800μm | ||
Housing Material LCP | ||
Termination Type SMT/Through-Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 7.7mm | ||
Voltage 100V | ||
Series BergStak+™ 0.80 mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a High performance PCIe 4.0 receptacle designed for Advanced data transmission in various applications, ensuring robust connectivity and compatibility with existing systems.
Backward mateable and footprint compatible with existing connectors
Available in 80 and 120 position sizes for diverse applications
Multiple stack heights of 7.7mm accommodate various design specifications
RoHS compliant and lead-free, meeting environmental standards
Optimised housing and Terminal profile support data rates up to 16Gb/s
Related links
- TE Connectivity 5353999-5 Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
