Amphenol ICC 61082 Series Straight Plug-in Connector, 200-Contact, 2 Row, 800 μm Pitch Through Hole
- RS Stock No.:
- 797-510
- Mfr. Part No.:
- 61082-162402LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 400 units)*
$6,367.38
(exc. GST)
$7,004.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $6,367.38 | $15.918 |
*price indicative
- RS Stock No.:
- 797-510
- Mfr. Part No.:
- 61082-162402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Number of Contacts | 200 | |
| Number of Rows | 2 | |
| Sub Type | Socket | |
| Current | 800mA | |
| Pitch | 800μm | |
| Termination Type | Through Hole | |
| Housing Material | Glass Filled LCP | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Stacking Height | 20mm | |
| Voltage | 100V | |
| Series | 61082 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E66906 | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Number of Contacts 200 | ||
Number of Rows 2 | ||
Sub Type Socket | ||
Current 800mA | ||
Pitch 800μm | ||
Termination Type Through Hole | ||
Housing Material Glass Filled LCP | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Stacking Height 20mm | ||
Voltage 100V | ||
Series 61082 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E66906 | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is a high-density mezzanine solution designed for reliable, high-speed, parallel board-to-board connections, accommodating various stack heights and contact configurations.
Supports up to 12 Gb/s performance based on selected stack heights
Compatible with PCIe Gen 2/3 and SAS 3.0 for increased speed
Available in multiple sizes to fit diverse application requirements
Conserves PCB space with a 0.8mm double-row contact pitch
Scoop-proof feature prevents reverse mating during assembly
Multiple plating and packaging options cater to specific needs
Related links
- Amphenol ICC 61082 Series Vertical Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak 0.8mm Series Vertical Surface Mount Connector 0.8 mm Pitch Shrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC 61083 Series Vertical Through Hole PCB Header 2 Row, 0.8 mm Pitch Through Hole
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
