Amphenol ICC 61083 Series Vertical Through Hole PCB Header, 40-Contact, 2 Row, 800 μm Pitch Through Hole
- RS Stock No.:
- 797-512
- Mfr. Part No.:
- 61083-043402LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 700 units)*
$3,293.76
(exc. GST)
$3,623.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $3,293.76 | $4.705 |
*price indicative
- RS Stock No.:
- 797-512
- Mfr. Part No.:
- 61083-043402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | PCB Header | |
| Number of Contacts | 40 | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Current | 800mA | |
| Pitch | 800μm | |
| Termination Type | Through Hole | |
| Housing Material | Glass Filled LCP | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | 61083 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type PCB Header | ||
Number of Contacts 40 | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Current 800mA | ||
Pitch 800μm | ||
Termination Type Through Hole | ||
Housing Material Glass Filled LCP | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Voltage 100V | ||
Series 61083 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Mezzanine connector is designed for high-speed, high-density applications, offering an effective board-to-board interconnection solution. It features various configurations, making it suitable for an array of industrial applications.
Supports up to 12Gb/s performance on selected stack heights
Offers a comprehensive range of sizes and stack heights
Temperature range from -40°C to +125°C
Meets RoHS compliance and is lead-free
Durability of 100 mating cycles ensures reliable performance
Multiple packaging options facilitate various assembly processes
Compatible with PCIe Gen 2/3 and SAS 3.0 standards
Related links
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol Communications Solutions BergStak Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
