Amphenol ICC BergStak 0.8mm Series Vertical Surface Connector, 200 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 797-509
- Mfr. Part No.:
- 61082-124402LF
- Brand:
- Amphenol ICC
Subtotal (1 reel of 150 units)*
$1,513.69
(exc. GST)
$1,665.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,513.69 | $10.091 |
*price indicative
- RS Stock No.:
- 797-509
- Mfr. Part No.:
- 61082-124402LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Connector | |
| Series | BergStak 0.8mm | |
| Current | 800mA | |
| Pitch | 800μm | |
| Number of Contacts | 200 | |
| Housing Material | Glass Filled LCP | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy Brass | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E66906 | |
| Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Connector | ||
Series BergStak 0.8mm | ||
Current 800mA | ||
Pitch 800μm | ||
Number of Contacts 200 | ||
Housing Material Glass Filled LCP | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy Brass | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E66906 | ||
Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Connector is a high-density mezzanine connector designed for parallel board-to-board applications. It offers a flexible solution that supports high-speed performance, suitable for various electronic configurations.
Supports up to 12Gb/s performance on selected stack heights
Available in various sizes with 40 to 200 positions
Precision-tapered contacts provide reliable mating engagement
Offers multiple plating options to satisfy varying application requirements
RoHS compliant and lead-free, meeting environmental standards
Related links
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak Series PCB Header 0.8 mm Pitch Shrouded
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC 61082 Series Straight Plug-in Connector 2 Row, 0.8 mm Pitch Through Hole
