Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header, 80-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 796-821
- Mfr. Part No.:
- 61083-082400LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$504.87
(exc. GST)
$555.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $504.87 | $10.097 |
*price indicative
- RS Stock No.:
- 796-821
- Mfr. Part No.:
- 61083-082400LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 80 | |
| Product Type | PCB Header | |
| Number of Rows | 2 | |
| Sub Type | Connector | |
| Current | 800mA | |
| Pitch | 800μm | |
| Housing Material | Glass Filled LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 100V | |
| Series | BergStak 0.80mm Pitch | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 80 | ||
Product Type PCB Header | ||
Number of Rows 2 | ||
Sub Type Connector | ||
Current 800mA | ||
Pitch 800μm | ||
Housing Material Glass Filled LCP | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 100V | ||
Series BergStak 0.80mm Pitch | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol ICC Position Connector Plug delivers reliable performance for various applications. Designed for robust environments, this product ensures effective signal transmission and durability under challenging conditions.
Constructed to withstand harsh environmental conditions
Provides secure and stable connections across diverse applications
Engineered for long-lasting performance in demanding settings
Facilitates efficient signal transmission with minimal interference
- RS Stock No. 0797513
- Mfr. Part No. 61083-082402LF
1 Reel of 800
$7,658.02
- RS Stock No. 0797515
- Mfr. Part No. 61083-142402LF
1 Reel of 550
$7,704.83
- RS Stock No. 0797516
- Mfr. Part No. 61083-164402LF
1 Reel of 400
$6,552.30
- RS Stock No. 0797514
- Mfr. Part No. 61083-121402LF
1 Reel of 650
$7,602.99
Related links
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Through Hole PCB Socket 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC Bergstak Series Straight Surface Mount Connector 2 Row, 0.8 mm Pitch Solder










