TE Connectivity 1-5120528-1 Series Vertical Surface Receptacle, 64-Contact, 1 Row, 1 mm Pitch Surface Mount
- RS Stock No.:
- 788-046
- Mfr. Part No.:
- 1-5120528-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 650 units)*
$17,238.03
(exc. GST)
$18,961.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $17,238.03 | $26.52 |
*price indicative
- RS Stock No.:
- 788-046
- Mfr. Part No.:
- 1-5120528-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 64 | |
| Sub Type | Receptable | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Current | 1A | |
| Housing Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 250V | |
| Series | 1-5120528-1 | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 64 | ||
Sub Type Receptable | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Current 1A | ||
Housing Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 250V | ||
Series 1-5120528-1 | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity SMT stacking connector designed for parallel board-to-board applications, facilitating High density packaging and effective board stacking.
Offers stacking heights ranging from 8 [.315] to 15 [.591] for flexible design options
Integrates improved locating posts for precise alignment during installation
Utilises duplex plating with gold in the contact area for enhanced conductivity
Includes vacuum covers compatible with automated placement machines for efficient production
Related links
- Molex 213225 Series Vertical Surface Mount Receptacle 1 Row, 1.5 mm Pitch Surface Mount
- Molex 71439 Series Vertical Surface Mount PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Molex 502382 Series Vertical Surface Mount Receptacle 1.25 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 500913 Series Vertical Surface Mount Receptacle 2 Row, 0.4 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
