Molex 213880 Series Vertical Surface PCB Socket, 1-Contact, 1 Row Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.06

(exc. GST)

$34.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.06
10 +$28.57

*price indicative

RS Stock No.:
309-040
Mfr. Part No.:
2138800003
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

1

Number of Rows

1

Sub Type

PCB Headers and Receptacles

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Series

213880

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Sentrality 11.0mm bottom-entry surface mount socket assembly with ±1.00mm self alignment capability is designed for ease of installation with minor alignment tolerances. The surface mount configuration ensures a compact design suitable for high density applications. The self alignment feature assists in achieving a precise connection even if there is slight misalignment during assembly.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C compliance

IPC 1752A Class D compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy