Samtec SEI Series Straight Surface PCB Socket, 10-Contact, 1 Row, 1 mm Pitch Screw

This image is representative of the product range

Get a bulk buy discount

Add 14 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$7.32

(exc. GST)

$8.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 13$7.32-
14 - 27$7.221%
28 +$7.103%

*price indicative

RS Stock No.:
200-2025
Mfr. Part No.:
SEI-110-02-G-S-AB
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

One-Piece Interface

Number of Rows

1

Pitch

1mm

Current

2.3A

Termination Type

Screw

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

250V

Series

SEI

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

RoHS

The Samtec SEI series single row one-piece interface has 10 pins. It has a pole pitch of 1 mm. The Insulation material used is of liquid crystal polymer and material used for contacts is of phosphor bronze.

Plating used is of Au over 50 μ" (1.27 μm) Ni

Operating temperature is between -55 °C to +125 °C

Current rating is 2.3A per pin (1 pin powered)

It is RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy