Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 786-402
- Mfr. Part No.:
- 20021444-00020T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$731.42
(exc. GST)
$804.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $731.42 | $14.628 |
*price indicative
- RS Stock No.:
- 786-402
- Mfr. Part No.:
- 20021444-00020T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Receptacle | |
| Number of Contacts | 20 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Panel Mount | |
| Orientation | Horizontal | |
| Series | 20021444 | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Receptacle | ||
Number of Contacts 20 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Panel Mount | ||
Orientation Horizontal | ||
Series 20021444 | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is designed for versatile electrical connections, offering reliable performance in demanding environments. It is built to facilitate efficient integration within systems, ensuring robust communication.
Printed date confirms the latest design for optimal reliability
Constructed with high-quality materials for enhanced durability
Simplifies installation process, reducing setup time
Provides stable electrical performance under varied conditions
- RS Stock No. 0786398
- Mfr. Part No. 20021444-00008T4LF
1 Tube of 100
$805.53
- RS Stock No. 0786399
- Mfr. Part No. 20021444-00012T4LF
1 Tube of 50
$461.20
- RS Stock No. 2552975
- Mfr. Part No. 354063 / 354063-E
Each
$5.27
- RS Stock No. 6810702
- Mfr. Part No. M50-3001045
Each
$4.02
Related links
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021444 Series Horizontal Panel Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127 1.27mm Series Straight Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC Minitek127® 1.27mm Series Vertical Surface Mount Receptacle 2 Row, 1.27 mm Pitch Solder
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded











