HARWIN M50 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 11 more to save -

View bulk pricing options

Subtotal (1 unit)*

$4.02

(exc. GST)

$4.42

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 2 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 10$4.02-
11 - 21$3.98-
22 +$3.922%

*price indicative

Packaging Options:
RS Stock No.:
681-0702
Mfr. Part No.:
M50-3001045
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

20

Sub Type

Socket Strip

Number of Rows

2

Current

12A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Nylon

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

1kV

Series

M50

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Material

Bronze

Maximum Operating Temperature

105°C

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
TW

Shrouded Socket and Pin Headers


M50-300/310/311/315/320 Series socket headers mate with M50-350/360/390 Series unshrouded headers typical stock number 681-1184

M52-500/505/510/515 Series socket headers mate with M52-xxxxxxP/S/V/Wxxxx Series unshrouded headers typical stock number 681-3001

M50-430 Series socket headers mate with M50-490 Series pin headers

1.27mm Harwin M50 Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy