Amphenol ICC 20021121 Series Straight Surface PCB Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 786-389
- Mfr. Part No.:
- 20021121-00020T4LF
- Brand:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 tube of 200 units)*
$691.20
(exc. GST)
$760.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $691.20 | $3.456 |
*price indicative
- RS Stock No.:
- 786-389
- Mfr. Part No.:
- 20021121-00020T4LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Series | 20021121 | |
| Product Type | PCB Header | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper | |
| Contact Plating | Copper | |
| Row Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Contact Gender | Male | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Series 20021121 | ||
Product Type PCB Header | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper | ||
Contact Plating Copper | ||
Row Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Contact Gender Male | ||
- COO (Country of Origin):
- CN
The Amphenol Connector is a reliable solution designed to facilitate secure and efficient connectivity across various applications. Its robust design ensures optimal performance in demanding environments.
Designed for high reliability in critical applications
Offers excellent performance in diverse climates and conditions
Robust construction ensures longevity and durability
Optimized for secure, efficient connections in various setups
Related links
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol ICC Minitek127 Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Amphenol ICC 20021122 Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Amphenol ICC 20021321 Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
