TE Connectivity 5353999-5 Series Vertical Surface Receptacle, 120-Contact, 2 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 786-111
- Mfr. Part No.:
- 5353999-5
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
$22,701.28
(exc. GST)
$24,971.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $22,701.28 | $32.43 |
*price indicative
- RS Stock No.:
- 786-111
- Mfr. Part No.:
- 5353999-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 120 | |
| Product Type | Receptacle | |
| Sub Type | Receptable | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 5353999-5 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 120 | ||
Product Type Receptacle | ||
Sub Type Receptable | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 5353999-5 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a fine pitch surface mount component designed for High density parallel board-to-board stacking applications. It enables efficient use of space while maintaining reliable electrical connections.
Offers a Compact design Ideal for high-density packaging solutions
Facilitates board stacking heights ranging from 5 to 12 millimetres in 1 millimetre increments
Constructed using Durable materials with bellows-type spring contacts for reliable performance
Recognised for compliance with industry standards ensuring quality and safety
Related links
- Amphenol ICC BergStak+™ 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- TE Connectivity 2499526 Series Vertical Surface Mount Receptacle 0.5 mm Pitch Shrouded
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface Mount PCB Header 2 Row, 0.8 mm Pitch Surface
- Amphenol ICC BergStak® Lite 0.80 mm Series Vertical Surface Mount Receptacle 2 Row, 0.8 mm Pitch
- TE Connectivity 1-2487 Series Vertical Surface Mount Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 1-2487 Series Right Angle PCB Receptacle 0.8 mm Pitch Shrouded
- TE Connectivity 2487877 Series Vertical Surface Mount PCB Header 0.8 mm Pitch Shrouded
