TE Connectivity 5-517 Series Vertical, Vertical Board, Board PCB Socket, 80-Contact, 4 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 786-117
- Mfr. Part No.:
- 5-5179009-3
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 786-117
- Mfr. Part No.:
- 5-5179009-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 80 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 4 | |
| Pitch | 800μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board, Board | |
| Orientation | Vertical, Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 12mm | |
| Voltage | 100V | |
| Series | 5-517 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 80 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 4 | ||
Pitch 800μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board, Board | ||
Orientation Vertical, Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 12mm | ||
Voltage 100V | ||
Series 5-517 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, offering an efficient and reliable connection solution. With a robust construction featuring 80 positions and an 0.8 mm centreline, this connector is engineered to meet the needs of modern electronics. Ideal for high-performance environments, it provides excellent electrical characteristics, including a dielectric withstanding voltage of 500 VAC and an impressive insulation resistance. The connector's natural colour and matte finish lend it a professional appearance, making it suitable for a wide range of applications. Built for durability and versatility, it supports an operating temperature range of -40 to 125 °C, ensuring performance stability across various operating conditions.
Offers a reliable board-to-board connection for seamless signal transmission
Features a stackable design for maximising space utilisation in Compact electronics
Incorporates a rectangular termination method for secure mounting on printed circuit boards
Built with a suitable mating alignment to ensure precise connections during assembly
Capable of withstanding high operating voltages, providing peace of mind in demanding applications
Engineered with copper alloy contacts for enhanced conductivity and durability
Designed to meet stringent compliance standards, ensuring environmental safety and performance
Related links
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 0.8 mm Pitch Surface Mount
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity Glow Wire Power Double Lock Series Vertical Board PCB Connector 0.8 mm
- TE Connectivity 5-2267440 Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- Amphenol ICC 61083 Series Vertical Board PCB Header 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity 5-1462 Series Vertical Board PCB Header 1.23 mm Pitch, Unshrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 0.5 mm Pitch Surface Mount
