TE Connectivity Free Height Series Vertical Board Connector Assembly, 80 Contact(s), 800 μm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 677-383
- Mfr. Part No.:
- 5-5179180-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 677-383
- Mfr. Part No.:
- 5-5179180-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Free Height | |
| Product Type | Connector Assembly | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 80 | |
| Housing Material | Matt | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.8mm | |
| Standards/Approvals | UL | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Free Height | ||
Product Type Connector Assembly | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 80 | ||
Housing Material Matt | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.8mm | ||
Standards/Approvals UL | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is a Compact and high-density connector designed for vertical board-to-board stacking applications. It features a free height configuration that allows for flexible spacing between PCBs, making it Ideal for space-constrained designs. With 80 positions and a fine 0.8 mm centerline pitch, it ensures reliable signal transmission in high-performance electronic systems
Surface mount termination enables efficient automated assembly and strong solder joint reliability
Gold-plated contacts provide excellent conductivity and corrosion resistance for long-term signal integrity
Natural-colored housing offers Visual differentiation and supports consistent manufacturing standards
Related links
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Straight Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface Mount Connector Assembly 0.8 mm Pitch
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
