TE Connectivity Glow Wire Power Double Lock Series Vertical, Vertical Board, Board PCB Connector, 80 Contact(s), 800 μm
- RS Stock No.:
- 504-746
- Mfr. Part No.:
- 2-1735481-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 504-746
- Mfr. Part No.:
- 2-1735481-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Connector | |
| Series | Glow Wire Power Double Lock | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 80 | |
| Housing Material | Natural | |
| Orientation | Vertical, Vertical | |
| Connector System | Board-to-Board | |
| Mount Type | Board, Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 800μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Connector | ||
Series Glow Wire Power Double Lock | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 80 | ||
Housing Material Natural | ||
Orientation Vertical, Vertical | ||
Connector System Board-to-Board | ||
Mount Type Board, Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 800μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is engineered for seamless vertical integration in board-to-board connections, making it an ideal choice for high-density applications. Designed to accommodate up to 80 positions, it features a compact 0.8 mm centreline, optimising space while maintaining reliability. With a durable natural finish and gold plating for enhanced signal integrity, this connector ensures robust performance in diverse operating environments. Its surface mount design simplifies installation, while the specialised alignment features enable precise and secure mating. Operating within a wide temperature range, this receptacle is suitable for various industrial settings, offering versatility and dependability for your electronic assemblies.
Optimised for vertical board-to-board applications, facilitating efficient space utilisation
Constructed with high-quality materials to ensure long-lasting durability
Smooth mating operation, enhancing the overall functionality of the assembly
Offers a high operating voltage capacity, suitable for demanding applications
Designed for easy integration into existing systems, improving design flexibility
Related links
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 13 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity Free Height Series Vertical Board Connector Assembly 0.8 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity MICTOR Series Vertical Board PCB Header 0.8 mm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 0.8 mm Pitch Shrouded
