Molex 213227 Series Vertical Surface Receptacle, 32-Contact, 2 Row, 1.5 mm Pitch Surface Mount

Subtotal (1 reel of 450 units)*

$6,394.28

(exc. GST)

$7,033.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$6,394.28$14.21

*price indicative

RS Stock No.:
785-465
Mfr. Part No.:
213227-3210
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

32

Product Type

Receptacle

Number of Rows

2

Sub Type

Receptacle

Pitch

1.5mm

Current

2A

Termination Type

Surface Mount

Housing Material

Polyamide

Mount Type

Surface

Orientation

Vertical

Connector System

Wire-to-Board

Voltage

100V

Series

213227

Row Pitch

1.5mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Molex Wire-to-Board PCB Receptacle provides a robust Interface for critical electronic connections. Its high grade copper alloy construction ensures superior conductivity and structural integrity within Compact circuit environments.

Gold plating offers exceptional corrosion resistance

Precision engineered for high signal reliability

Durable metal housing withstands mechanical stress

Optimised for seamless integration into modern PCB layouts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy