TE Connectivity MDI Series Surface IDC Connector, 6-Contact, 1 Row, 2 mm Pitch Terminal Block
- RS Stock No.:
- 217-5482
- Mfr. Part No.:
- 5787526-1
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 42 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 21 units)*
$242.68
(exc. GST)
$266.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1,890 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 21 - 21 | $11.556 | $242.68 | - |
| 42 - 63 | $11.267 | $236.61 | 2% |
| 84 + | $11.093 | $232.95 | 4% |
*price indicative
- RS Stock No.:
- 217-5482
- Mfr. Part No.:
- 5787526-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 6 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Sub Type | Receptacle | |
| Pitch | 2mm | |
| Housing Material | LCP | |
| Termination Type | Terminal Block | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Series | MDI | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -30°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Sub Type Receptacle | ||
Pitch 2mm | ||
Housing Material LCP | ||
Termination Type Terminal Block | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Series MDI | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -30°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
The TE Connectivity DC Jack Connectors, having 6 position and 4A Contact Current Rating (Max), with Cable-to-Board connector system.
Connector System - Board-to-Board
Connector & Contact Terminates To - Printed Circuit Board
Connector & Housing Type - Receptacle
Related links
- TE Connectivity MDI Series Surface IDC Connector 1 Row, 2 mm Pitch Terminal Block
- Phoenix Contact DFK-IPC 16/6-STF-SH-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- Phoenix Contact DFK-IPC 16/6-STF-10.16 Series Straight Screw IDC Connector 1 Row, 10.16 mm Pitch Screw
- TE Connectivity 2-Way IDC Connector Female for Surface Mount, 1 Row
- TE Connectivity 16-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity 64-Way IDC Connector Female for Cable, 2 Row
- TE Connectivity Buchanan Series Terminal Block 5.08 mm Pitch 1 Row
- TE Connectivity Buchanan Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
