Molex 44764 Series Right Angle Through Hole Receptacle, 8-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 691-457
- Mfr. Part No.:
- 44764-0802
- Brand:
- Molex
Subtotal (1 box of 60 units)*
$480.51
(exc. GST)
$528.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $480.51 | $8.009 |
*price indicative
- RS Stock No.:
- 691-457
- Mfr. Part No.:
- 44764-0802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Receptacle | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Power | |
| Voltage | 600V | |
| Series | 44764 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Receptacle | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 8.5A | ||
Pitch 3mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Power | ||
Voltage 600V | ||
Series 44764 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex micro-fit BMI receptacle header is designed for efficient board-to-board, power, and wire-to-board connections. Featuring a dual-row, right-angle configuration with press-fit plastic pegs, this receptacle ensures reliable electrical performance under demanding conditions. It accommodates up to 8 circuits and is optimized for durability with a mating cycle limit of 30. Constructed with premium materials and finishes, including phosphor bronze metal and selective gold plating, it guarantees robust contact points while conforming to various compliance standards. Ideal for applications seeking longevity and efficiency, this component caters to a wide range of PCB header and receptacle requirements, standing out with its low-halogen status and superior thermal range capability from -40° to +105°C.
Durability rated for up to 30 mating cycles, providing longevity and reliability
Constructed from phosphor bronze, enhancing conductivity and performance
Gold plating on mating surfaces for superior electrical transmission
Low-halogen compliance aligns with modern eco-friendly regulations
Operates effectively within a temperature range of -40° to +105°C
Related links
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole Receptacle 1 Row, 2 mm Pitch Through Hole
