Molex 52418 Series Right Angle Through Hole Receptacle, 8-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 796-675
- Mfr. Part No.:
- 52418-0810
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 796-675
- Mfr. Part No.:
- 52418-0810
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 8 | |
| Product Type | Receptacle | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Current | 1.5A | |
| Pitch | 2mm | |
| Termination Type | Through Hole | |
| Housing Material | Polyester | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Stacking Height | 3.95mm | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 52418 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 8 | ||
Product Type Receptacle | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Current 1.5A | ||
Pitch 2mm | ||
Termination Type Through Hole | ||
Housing Material Polyester | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Stacking Height 3.95mm | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 52418 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex board-to-board receptacle Connector is designed for efficient signal transmission in Compact applications. Its right-angle configuration and friction lock feature ensure reliable connections within tight spaces.
1.5A maximum current rating per contact for efficient power management
Compatible with 2.00mm pitch for seamless integration
Offers 8 circuits for versatile connectivity options
Natural resin colour enhances compatibility with different PCBs
Designed for 30 mating cycles, ensuring durability
Operates effectively across a temperature range of -40° to +105°C
Through hole termination Interface facilitates straightforward installation
Related links
- Molex 52418 Series Right Angle PCB PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex 52418 Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 52418 Series Right Angle Board PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 503159 Series Vertical Through Hole Receptacle 1.5 mm Pitch Shrouded
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
