TE Connectivity Type III Series Male Crimp Terminal, 18 AWG Min Crimp, 14 AWG Max
- RS Stock No.:
- 719-6587
- Mfr. Part No.:
- 66597-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$75.15
(exc. GST)
$82.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 09 November 2026
- Plus 250 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 950 | $1.503 | $75.15 | - |
| 1000 - 1950 | $1.465 | $73.25 | 2% |
| 2000 + | $1.443 | $72.15 | 3% |
*price indicative
- RS Stock No.:
- 719-6587
- Mfr. Part No.:
- 66597-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Male | |
| For Use With | CPC and M Series Connector Housings | |
| Current | 13A | |
| Series | Type III | |
| Contact Plating | Gold | |
| Minimum Wire Size mm² | 0.8mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Contact Material | Brass | |
| Maximum Wire Size mm² | 2mm² | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 13.46mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Male | ||
For Use With CPC and M Series Connector Housings | ||
Current 13A | ||
Series Type III | ||
Contact Plating Gold | ||
Minimum Wire Size mm² 0.8mm² | ||
Minimum Wire Size AWG 18AWG | ||
Maximum Wire Size AWG 14AWG | ||
Contact Material Brass | ||
Maximum Wire Size mm² 2mm² | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 13.46mm | ||
Standards/Approvals No | ||
TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+
Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.
TE Connectivity Multimate Contacts
Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing
Note
Stock number 782-9851 is a reel of 4000 pieces.
Related links
- TE Connectivity Type III Series Male Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 14 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Male Crimp Terminal 24 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 16 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
- TE Connectivity Type III Series Female Crimp Terminal 20 AWG Max
