Molex 44764 Series Right Angle PCB PCB Socket, 24-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 815-037
- Mfr. Part No.:
- 44764-2402
- Brand:
- Molex
Subtotal (1 pack of 30 units)*
$556.82
(exc. GST)
$612.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $556.82 | $18.561 |
*price indicative
- RS Stock No.:
- 815-037
- Mfr. Part No.:
- 44764-2402
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Termination Type | Through Hole | |
| Housing Material | LCP | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | 44764 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 8.5A | ||
Pitch 3mm | ||
Termination Type Through Hole | ||
Housing Material LCP | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series 44764 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- US
The Molex receptacle header provides secure connections with a dual-row configuration and right-angle design, Ideal for applications requiring reliable electrical performance and Compact integration.
Supports a maximum current of 8.5A and a voltage of 600V
Comprises 24 circuits for versatile connectivity options
Features a Durable design with a mating cycle durability of up to 30
Constructed from phosphor bronze with selective gold plating for optimal conductivity
Compatible with PCB thicknesses up to 1.60mm, ensuring a reliable fit
Related links
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44764 Series Right Angle Through Hole Receptacle 3 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle PCB PCB Socket 2 Row, 2.16 mm Pitch Solder
