Phoenix Contact MVSTBW Series Flange PCB Connector, 2-Contact, 1 Row, 5.08 mm Pitch Screw
- RS Stock No.:
- 497-005
- Mfr. Part No.:
- 1913060
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$360.98
(exc. GST)
$397.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $360.98 | $7.22 |
*price indicative
- RS Stock No.:
- 497-005
- Mfr. Part No.:
- 1913060
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 2 | |
| Product Type | PCB Connector | |
| Number of Rows | 1 | |
| Sub Type | PCB Connector | |
| Pitch | 5.08mm | |
| Current | 16A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | Flange | |
| Connector System | COMBICON MSTB 2, 5 HC | |
| Voltage | 32V | |
| Series | MVSTBW | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 5.08mm | |
| Contact Plating | Tin Plated | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 100°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | cULus Recognised, VDE approval | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 2 | ||
Product Type PCB Connector | ||
Number of Rows 1 | ||
Sub Type PCB Connector | ||
Pitch 5.08mm | ||
Current 16A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type Flange | ||
Connector System COMBICON MSTB 2, 5 HC | ||
Voltage 32V | ||
Series MVSTBW | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 5.08mm | ||
Contact Plating Tin Plated | ||
Contact Gender Female | ||
Maximum Operating Temperature 100°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals cULus Recognised, VDE approval | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB connector is meticulously designed for seamless connectivity in a wide range of applications. Featuring a space-efficient pitch of 5.08 mm, it ensures efficient use of board space without compromising on performance. Its robust construction, including a screw connection with a tension sleeve, provides secure and reliable connections, making it well-suited for demanding environments. This connector not only supports a nominal current of 16 A but also meets stringent safety standards, ensuring operational integrity even in challenging conditions. The green-hued housing is crafted from high-quality PA material, offering both durability and aesthetic appeal. With its dual conductor capability and integrated double steel spring, this connector promises added security, particularly in the face of temperature fluctuations and power surges.
Integrated double steel spring enhances connection reliability
Screw flange mounting method provides mechanical stability
Locking screw mechanism ensures secure operation under load
Environmentally friendly design aligns with EU RoHS regulations
Wide operational temperature range supports extensive use cases
Compact dimensions facilitate integration into space-constrained applications
- RS Stock No. 0516970
- Mfr. Part No. 1792919
1 Pack of 50
$2,488.28
- RS Stock No. 0483803
- Mfr. Part No. 1913138
1 Pack of 50
$1,518.63
- RS Stock No. 0520146
- Mfr. Part No. 1913086
1 Pack of 50
$692.77
- RS Stock No. 0483801
- Mfr. Part No. 1913109
1 Pack of 50
$1,022.14
Related links
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5.08 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBW Series Flange PCB Connector 1 Row, 5 mm Pitch Screw












