WAGO 722 Series Straight PCB PCB Header, 7-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 50 units)*

$954.44

(exc. GST)

$1,049.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$954.44$19.089

*price indicative

RS Stock No.:
223-873
Mfr. Part No.:
722-137
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Current

12A

Pitch

5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

32V

Series

722

Minimum Operating Temperature

60°C

Row Pitch

5mm

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

IEC 61984

COO (Country of Origin):
DE
The Wago THT Female Header designed for 7 pole applications, offering straight pin spacing of 5 mm. It is optimised for seamless PCB mounting, ensuring effortless integration and reliable connections. Built with unmatched protection against mismating, this connector is ideal for board to board and board to wire connections. The robust polyamide housing ensures durability in a variety of environments, while the light grey colour allows for easy identification.

Utilises high quality materials for improved durability in various applications

Provides touch proof outputs for enhanced safety during operation

Includes coding fingers for assured correct plugging

Compatible with multiple male connectors extending versatility

Includes anti rotation protection for added reliability in installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy