WAGO 722 Series Straight PCB PCB Header, 7-Contact, 1 Row, 7.5 mm Pitch Solder

Subtotal (1 box of 50 units)*

$524.35

(exc. GST)

$576.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$524.35$10.487

*price indicative

RS Stock No.:
224-323
Mfr. Part No.:
722-737
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Pitch

7.5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

50V

Series

722

Row Pitch

7.5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Tin

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header offers an ideal solution for robust connection applications. With its straight form and versatile pin spacing of 7.5 mm, it is designed to ensure seamless board to board and board to wire connectivity. Featuring a reliable construction with 100% protection against mismating, this header guarantees safe and touch proof PCB outputs. It caters to various mounting needs, allowing horizontal or vertical installation via strategically designed solder pins.

Equipped with coding fingers for easy identification during installation

Incorporates anti rotation protection for stable connections

Offers a clean and professional aesthetic with a light grey finish

Supports ease of use with its single level and straightforward connectivity options

Adaptable across various applications ensuring versatility in usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy