WAGO 722 Series Straight PCB PCB Header, 10-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-889
- Mfr. Part No.:
- 722-140
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,342.62
(exc. GST)
$1,476.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,342.62 | $26.852 |
*price indicative
- RS Stock No.:
- 223-889
- Mfr. Part No.:
- 722-140
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 10 | |
| Product Type | PCB Header | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 12A | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 10 | ||
Product Type PCB Header | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 12A | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed to deliver secure and reliable connections for PCB applications. Featuring a straight design with a pin spacing of 5 mm, it is specifically engineered for optimal performance in board to board and board to wire configurations. The product ensures 100% protection against mismating, allowing for easy and straightforward assembly. Crafted from durable materials, this connector is capable of withstanding harsh environmental conditions, making it suitable for a wide range of applications, including railway systems and various electronic devices.
Utilises durable polyamide insulation for long lasting performance
Designed for easy identification of PCB inputs and outputs
Complies with stringent IEC standards for reliability in operations
Lightweight design aids in optimizing overall system weight
Offers variable coding for customisation in complex applications
Tested for shock and vibration ensuring resilience in demanding environments
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
