WAGO 722 Series Angled PCB PCB Header, 7-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 50 units)*

$501.05

(exc. GST)

$551.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$501.05$10.021

*price indicative

RS Stock No.:
223-016
Mfr. Part No.:
722-237
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

7

Number of Rows

1

Sub Type

Header

Current

12A

Pitch

5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

MCS

Voltage

32V

Series

722

Row Pitch

5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Tin

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is designed for seamless connections, featuring an angled configuration to accommodate various PCB layouts. Crafted from high quality materials, this connector promises durability and longevity in demanding applications. With its specialised pin spacing and innovative anti mismating features, this component ensures consistent performance and reliability. It is an ideal choice for board to board and board to wire connections, offering touch proof PCB outputs for enhanced safety.

Built with high quality polyamide for superior insulation

Touch proof PCB outputs enhance user safety during operation

Variable coding allows for flexible configurations across different applications

Optimised mechanical design ensures dependable long term performance

Compliance with international standards makes it suitable for diverse industries

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy