WAGO 722 Series Straight PCB PCB Header, 20-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 10 units)*

$271.95

(exc. GST)

$299.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$271.95$27.195

*price indicative

RS Stock No.:
224-285
Mfr. Part No.:
722-150
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

20

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Current

12A

Pitch

5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

32V

Series

722

Row Pitch

5mm

Minimum Operating Temperature

60°C

Contact Plating

Tin

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header connector designed for seamless integration in a variety of electronic applications. Featuring pin spacing of 5 mm and a robust 20 pole configuration, this component ensures reliable connections that are 100% protected against mismating. With a sleek light grey design, it provides many mounting options, making it suitable for both horizontal and vertical PCB installations. This connector is specifically engineered for board to board and board to wire connections, offering touch proof outputs and easily identifiable inputs.

Robust construction materials provide enhanced durability

Meets rigorous environmental testing standards

Available in multiple variants for tailored solutions

Flammability class V0 ensures high resistance to fire hazards

Minimal vibration and shock impact due to advanced engineering

Efficient thermal management for reliable performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy