WAGO 722 Series Angled PCB PCB Header, 7-Contact, 1 Row, 7.5 mm Pitch Solder

Subtotal (1 box of 50 units)*

$524.35

(exc. GST)

$576.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$524.35$10.487

*price indicative

RS Stock No.:
223-024
Mfr. Part No.:
722-837
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

7

Number of Rows

1

Sub Type

Header

Current

12A

Pitch

7.5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Angled

Connector System

MCS

Voltage

50V

Series

722

Minimum Operating Temperature

60°C

Row Pitch

7.5mm

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header connector is expertly designed for versatile electronic applications, providing exceptional reliability and ease of use. This product features a functional pin spacing of 7.5 mm, ensuring effective connectivity for board to board and board to wire connections. With a robust design for enhanced safety, it guarantees 100% protection against mismating. This connector is not only touch proof at its PCB outputs, but also features clear identification for both inputs and outputs, streamlining installation processes.

Meets stringent environmental testing standards ensuring durability

Allows for easy installation with variable coding functionalities

Designed for compliance with RoHS regulations supporting eco friendly practices

Provides effective shock and vibration resistance in demanding applications

Significantly reduces the risk of connection faults with its mismating protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy