WAGO 722 Series Straight PCB PCB Header, 12-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 222-851
- Mfr. Part No.:
- 722-142
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$415.40
(exc. GST)
$456.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $415.40 | $16.616 |
*price indicative
- RS Stock No.:
- 222-851
- Mfr. Part No.:
- 722-142
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is engineered to provide reliable and versatile solutions for your PCB connectivity needs. Featuring a straight design and 12 pole configuration, this connector ensures secure connections that are 100% protected against mismating. Constructed from high quality materials, it boasts light grey housing and robust solder pin dimensions, making it suitable for a variety of applications such as board to board and board to wire connections.
Mismating protection guarantees reliable connections
Variable coding available for flexible installation
Anti rotation protection ensures stability
Compact design optimises space on PCBs
Superior material selection for durability
Tested for resistance to shock and vibration
Related links
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
