WAGO 722 Series Straight PCB PCB Header, 9-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-883
- Mfr. Part No.:
- 722-139
- Brand:
- WAGO
Subtotal (1 box of 50 units)*
$1,205.05
(exc. GST)
$1,325.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,205.05 | $24.101 |
*price indicative
- RS Stock No.:
- 223-883
- Mfr. Part No.:
- 722-139
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 9 | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 12A | ||
Pitch 5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is an essential connectivity solution, designed to effortlessly meet the demands of modern electronic applications. With its 5 mm pin spacing and 9 pole configuration, this connector ensures reliable board to board and board to wire connections. Its innovative design features touch proof PCB outputs and coding fingers for enhanced usability, significantly reducing the risk of mismating. Engineered from high quality polyamide, the housing withstands a wide temperature range, while the flammability class V0 ensures compliance with stringent safety standards.
Variable coding facilitates versatile wiring configurations
Compliant with multiple international safety standards for assurance
Light grey colour allows easy identification in complex assemblies
Constructed with high quality materials for maximum durability
Related links
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
