WAGO 722 Series Straight PCB PCB Header, 12-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-330
- Mfr. Part No.:
- 722-742
- Brand:
- WAGO
Subtotal (1 box of 25 units)*
$437.59
(exc. GST)
$481.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $437.59 | $17.504 |
*price indicative
- RS Stock No.:
- 224-330
- Mfr. Part No.:
- 722-742
- Brand:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 12 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 12 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 7.5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for optimal board to board and board to wire connections, providing unmatched reliability in diverse applications. Its innovative design ensures 100% protection against mismating, making installation straightforward and error free. With a robust structure, this connector is tailored for professional use, ensuring integrity in critical environments. It seamlessly accommodates straight or angled solder pins, enhancing PCB mounting flexibility. Constructed from high quality polyamide, it withstands demanding conditions while remaining easy to identify.
Robust environmental testing ensures resilience in harsh conditions
Light grey colour allows for seamless integration into various designs
Manufactured from high grade copper alloy for enhanced durability
Meets stringent flammability standards enhancing safety
Offers a narrow pin spacing ideal for compact PCB layouts
Complies with RoHS regulations supporting eco friendly initiatives
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 7.5 mm Pitch Solder
