Amphenol Industrial AIPXE Thermoplastic PCB Mounting Enclosure 19 mm, 102 mm 83 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 10%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$1,531.90

(exc. GST)

$1,685.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$30.638$1,531.90-
250 +$27.574$1,378.7010%

*price indicative

RS Stock No.:
195-6033
Mfr. Part No.:
AIPXE-325X4B-E016
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Internal Width

102mm

Product Type

PCB Mounting Enclosure

Internal Length

83mm

Internal Height

19mm

Body Material

Thermoplastic

Number of Pins

24

Series

AIPXE

IP Rating

IP69K, IP67

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
Clear, Ultem®, PCB Enclosure without Vent Hole

Each
$12.38
  • RS Stock No. 6276310
  • Mfr. Part No. RS01/CFL2T
Each
$36.44
  • RS Stock No. 2539725
  • Mfr. Part No. MB158055VL
Each
$45.76
  • RS Stock No. 7242557
  • Mfr. Part No. EEC-325X4B
Each
$20.26

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy