Molex 42377 Series Right Angle Surface PCB Header, 9 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 bag of 250 units)*

$614.34

(exc. GST)

$675.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$614.34$2.457

*price indicative

RS Stock No.:
683-508
Mfr. Part No.:
22-28-8094
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

42377

Product Type

PCB Header

Pitch

2.54mm

Current

4A

Number of Contacts

9

Housing Material

Nylon

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Contact Material

Brass

Contact Plating

Gold

Row Pitch

2.54mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
IN
The Molex KK 254 Breakaway Header is a precision-engineered component designed for reliable board-to-board and wire-to-board connections. With its right-angle surface mount compatibility and nine circuits, this innovative header offers excellent performance in compact applications. The mating pin length of 6.20mm and selective gold plating enhance durability and conductivity, making it suitable for a wide range of electronic devices. Its robust construction ensures it meets the demanding requirements of modern PCB designs, while the active status guarantees ongoing availability for your manufacturing needs.

Right angle design for optimal space utilisation on PCBs

Selective gold plating enhances corrosion resistance and electrical performance

Nine circuits allow for versatile connectivity options in compact designs

Durability rated for up to 100 mating cycles for long lasting use

Housed in high temperature thermoplastic for increased resilience

Compatible with various KK 254 single row crimp housings for enhanced versatility

PCB retention features ensure secure placement within applications

Meets industry standards for electrical and mechanical reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy