Amphenol Industrial AIPXE Thermoplastic PCB Mounting Enclosure 19 mm, 102 mm 83 mm
- RS Stock No.:
- 195-6028
- Mfr. Part No.:
- AIPXE-325X4A
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save $3.90
View bulk pricing optionsSubtotal (1 unit)*
$12.38
(exc. GST)
$13.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 6 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $12.38 | - |
| 13 - 24 | $12.08 | $3.90 |
| 25 + | $11.92 | $11.50 |
*price indicative
- RS Stock No.:
- 195-6028
- Mfr. Part No.:
- AIPXE-325X4A
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 102mm | |
| Internal Length | 83mm | |
| Internal Height | 19mm | |
| Body Material | Thermoplastic | |
| Colour | Black | |
| Number of Pins | 24 | |
| Series | AIPXE | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 102mm | ||
Internal Length 83mm | ||
Internal Height 19mm | ||
Body Material Thermoplastic | ||
Colour Black | ||
Number of Pins 24 | ||
Series AIPXE | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Black, PCB Enclosure with Vent Hole
Related links
- Amphenol Industrial AIPXE Thermoplastic PCB Mounting Enclosure 19 mm, 102 mm 83 mm
- Amphenol Industrial AIPXE Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- Amphenol Industrial AIPEX Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 46 mm, 83 mm 144 mm
- Amphenol Industrial, AIPXE Automotive Connector Black Through Hole 24 Way Crimp Termination AIPXE-325XBP-01
- RS PRO Easy Assembly Electronics Enclosure ABS PCB Mounting Enclosure 41 mm, 62 mm 102 mm
- Deutsch PFL Thermoplastic PCB Case 36 mm, 118 mm 133 mm
