Amphenol Industrial AIPEX Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- RS Stock No.:
- 194-9886
- Mfr. Part No.:
- AIPXE-325X4B-E017
- Brand:
- Amphenol Industrial
This image is representative of the product range
Get a bulk buy discount
Add 13 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$25.21
(exc. GST)
$27.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $25.21 | - |
| 13 - 24 | $24.92 | 1% |
| 25 + | $24.47 | 2% |
*price indicative
- RS Stock No.:
- 194-9886
- Mfr. Part No.:
- AIPXE-325X4B-E017
- Brand:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Internal Width | 114mm | |
| Product Type | PCB Enclosure | |
| Internal Length | 119mm | |
| Internal Height | 35mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent Amber, Clear, Black | |
| Number of Pins | 24 | |
| Series | AIPEX | |
| Pin Pitch | 4.2mm | |
| IP Rating | IP69K, IP67 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Internal Width 114mm | ||
Product Type PCB Enclosure | ||
Internal Length 119mm | ||
Internal Height 35mm | ||
Body Material Polycarbonate | ||
Colour Transparent Amber, Clear, Black | ||
Number of Pins 24 | ||
Series AIPEX | ||
Pin Pitch 4.2mm | ||
IP Rating IP69K, IP67 | ||
Standards/Approvals RoHS | ||
The Amphenol Armor IPX™ Clear Sealed Enclosure provides superior protection for printed circuit boards and electronic control modules in harsh environments and off-road applications, all in a clear, see-through housing. Available in two additional enclosure material types: Black Thermoplastic or Ultem® (Transparent Amber). Simplified installation is accomplished via a rugged tandem through-hole design for ease of mounting and includes optional environmental venting. The Armor IPX™ electrical interface is established with the compact ATM™ Header System featuring optional keying and sealed 90° molded pins. The snap-in headers quickly and securely attach to the Armor IPX™ enclosure and mate with standard ATM™ Series plugs. Armor IPX™ Sealed Enclosures and ATM™ Header Systems are compatible with industry standard EEC enclosures.
- RS Stock No. 1949884
- Mfr. Part No. AIPXE-325X4A-E017
Each
$25.76
- RS Stock No. 6276360
- Mfr. Part No. RS01/FFL3T
Each
$63.62
- RS Stock No. 6276332
- Mfr. Part No. RS01/CFL3T
Each
$27.39
- RS Stock No. 0281649
- Mfr. Part No. 2203146
Each
$1,737.48
Related links
- Amphenol Industrial AIPEX Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- Amphenol Industrial AIPXE Polycarbonate PCB Enclosure 35 mm, 114 mm 119 mm
- Amphenol Industrial AIPXE Thermoplastic PCB Mounting Enclosure 19 mm, 102 mm 83 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 30 mm, 114 mm 114 mm
- RS PRO Nitrile O-Ring O-Ring 119 mm OD
- Hammond 1591 Series Grey ABS Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 119 mm
- Hammond 1591 Series Black ABS Enclosure 119 mm, 119 mm











