TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 719-5641
- Mfr. Part No.:
- 1-1827872-5
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 4 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$11.54
(exc. GST)
$12.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 3 | $11.54 | - |
| 4 - 6 | $11.24 | $1.20 |
| 7 + | $11.10 | $3.08 |
*price indicative
- RS Stock No.:
- 719-5641
- Mfr. Part No.:
- 1-1827872-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Dynamic 1000 | |
| Product Type | PCB Header | |
| Current | 3A | |
| Pitch | 2mm | |
| Housing Material | TPE | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Dynamic 1000 | ||
Product Type PCB Header | ||
Current 3A | ||
Pitch 2mm | ||
Housing Material TPE | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
Dynamic 1100 Series Headers
The TE Connectivity Dynamic Range D-1100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-1100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-1100 Series Headers is 1.0 to 1.6 mm. The design of the D-1100 Series header helps prevent contacts bending during mating.
TE Connectivity Dynamic 1000 Series
Note
For mating D-1100 Series Housings see stock number 706-4411 typical.
Related links
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity D-1000 Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
