ABB PS3 PS 3 Phase Busbar, 400 V ac, 17.5 mm Pitch
- RS Stock No.:
- 489-7218
- Mfr. Part No.:
- 2CDL230001R1060 - PS3/60
- Brand:
- ABB
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$179.43
(exc. GST)
$197.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 10 | $179.43 |
| 11 - 25 | $177.51 |
| 26 + | $175.11 |
*price indicative
- RS Stock No.:
- 489-7218
- Mfr. Part No.:
- 2CDL230001R1060 - PS3/60
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | S200, DDA200, F200 | |
| Standards/Approvals | Following EU Directive 2002/95/EC August 18, 2005 and Amendment | |
| Series | PS | |
| Pitch | 17.5mm | |
| Current Rating | 63A | |
| Colour | Grey | |
| Number of Modules | 20 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Range PS3 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With S200, DDA200, F200 | ||
Standards/Approvals Following EU Directive 2002/95/EC August 18, 2005 and Amendment | ||
Series PS | ||
Pitch 17.5mm | ||
Current Rating 63A | ||
Colour Grey | ||
Number of Modules 20 | ||
- COO (Country of Origin):
- DE
ABB Bus Bar, 63A Current Rating, 60 Terminals - PS Series - 2CDL230001R1060 - PS3/60
Use this bus bar from ABB to connect equipment in complex power distribution applications. It's a 3-phase component with a current rating of 63A and a voltage rating of 400V AC, so it's suitable for industrial and protective circuits. The unit comes in one comb-shaped piece with 60 terminals to support the mounting and joining of up to 20 devices. This helps you to quickly build a modular system that's easy to adapt. For easy system building, it works with safety devices and accessories in ABB's S200, F200 and DDA200 ranges, including the 3-pole MCB (527-9633).
Features & Benefits
• Labelled terminals make installation straightforward
• Suitable for mounting in any position for versatility
Applications
• Low-voltage electrical systems
• Circuit breakers
• Power distribution
• Electrical engineering
Why doesn't this busbar have an end cap?
This bus bar is designed without an end cap to make it simple and convenient to cut down to the size you need. An end cap (such as 645-0956), is quick and easy to fit afterwards.
What's the pitch of this bus bar?
This bus bar has a standard pitch of 17.5mm for wide compatibility.
- RS Stock No. 5391648
- Mfr. Part No. 2CDL230001R1660 PS3/60/16
Each
$266.28
- RS Stock No. 4896568
- Mfr. Part No. 2CDL210001R1060 - PS1/60
Each
$75.20
- RS Stock No. 4896489
- Mfr. Part No. 2CDL210001R1012
Each
$18.69
- RS Stock No. 5391632
- Mfr. Part No. 2CDL210001R1660 PS1/60/16
Each
$86.28
Related links
- ABB PS3 PS 3 Phase Busbar 16 mm Pitch
- ABB PS1 PS 1 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 1 Phase Busbar 17.5 mm Pitch
- ABB PS4 PS 4 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS1 3 Phase Busbar 17.5 mm Pitch
- Eaton Eaton Distribution Parts 1 Phase Busbar 17.5 mm Pitch
- ABB PS1 PS 1 Phase Busbar 16 mm Pitch
- ABB PS3 2CDL231002R 3 Phase Busbar, 690 V








