TE Connectivity Dynamic 1000 Series Vertical Board PCB Header, 10 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 tube of 100 units)*

$534.93

(exc. GST)

$588.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$534.93$5.349

*price indicative

RS Stock No.:
508-451
Mfr. Part No.:
1-1939261-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Dynamic 1000

Current

5A

Pitch

2.5mm

Housing Material

Fibreglass Polyester

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Row Pitch

2.5mm

Termination Type

Solder

Tail Pin Length

3.05mm

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

Mating Pin Length

3.6mm

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB mount header is designed for vertical applications in wire-to-board configurations. Featuring 10 positions and a 2.5 mm centreline, it ensures efficient space utilisation while maintaining a robust electrical connection. The fully shrouded design complements its durable construction, making it ideal for various PCB applications. With gold-plated contacts, it offers improved conductivity and longevity, catering to dynamic environments where reliability is paramount. The header's versatile orientation and secure alignment contribute to a seamless integration into your electronic assemblies.

The header is engineered for easy installation with a straightforward through hole soldering method

Designed to support high pin counts while maintaining compact dimensions

Offers reliability with a contact current rating of up to 5 A

Incorporates a natural polyester GF housing material for enhanced durability

Features mating retention and alignment properties to ensure consistent connectivity

Compliant with EU RoHS and ELV directives ensuring environmentally sound usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy