Molex 43810 Series Right Angle Through Hole PCB Header, 24 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-409
- Mfr. Part No.:
- 43810-0022
- Brand:
- Molex
N
Subtotal (1 tray of 8 units)*
$485.85
(exc. GST)
$534.44
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $485.85 | $60.731 |
*price indicative
- RS Stock No.:
- 691-409
- Mfr. Part No.:
- 43810-0022
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43810 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 24 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board to Board Connectivity | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.12mm | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43810 | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 24 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board to Board Connectivity | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.12mm | ||
Contact Gender Female | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit BMI Header is meticulously designed for applications requiring reliable board-to-board connections. This robust product features dual rows and a right-angle orientation, optimized for a 1.60mm PCB thickness. With 24 circuits, it delivers superior connectivity facilitated by a high-temperature thermoplastic resin housing. The component is compatible with various receptacles and boasts a maximum current rating of 13A per contact, efficiently ensuring power delivery in demanding environments. Its gold plating ensures durability and performance across up to 30 mating cycles, making it an Ideal choice for long-lasting electrical connections.
Rated for 600V AC/DC, making it suitable for high-voltage applications
Durable construction allows for up to 30 mating cycles without loss of performance
Right-angle orientation facilitates easier PCB layout and assembly
Engineered for 1.60mm PCB thickness, ensuring compatibility with standard setups
Eliminates glow-wire capability, promoting safety in high-temperature environments
Durable construction allows for up to 30 mating cycles without loss of performance
Right-angle orientation facilitates easier PCB layout and assembly
Engineered for 1.60mm PCB thickness, ensuring compatibility with standard setups
Eliminates glow-wire capability, promoting safety in high-temperature environments
Related links
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle PCB PCB Header 4.20 mm Pitch Shrouded
- Molex 43810 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44068 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44206 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 44206 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
